| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEM10DREF |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Floating Bobbin |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Matte Tin |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 20 |
| SKU: | SULEEM10DREF |
EEM10DREF
| Heilind Number: | SULEEM10DREF |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEM10DREF |
| ECAD Model: |
Specifications
Detailed Description
Introducing EEM10DREF, a high-performance board-to-board PCB connector designed for optimal power transmission. With a current rating of 5A and a voltage capacity of 950VAC, this connector ensures reliable connectivity in demanding applications. Featuring a female gender, 2 rows with 20 positions, and a straight orientation, it offers versatile installation options. The contact material of phosphor bronze with matte tin plating guarantees excellent conductivity and corrosion resistance. Its floating bobbin mount type and eyelet termination method provide secure attachment to PCBs. With a pitch of 3.96mm and an operating temperature range of -65 to 125°C, this connector is suitable for use in various environments. Trust in the EEM10DREF for efficient and durable connections in your electronic systems.

