EEM10DREH

Heilind Number:SULEEM10DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM10DREH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM10DREH
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM10DREH

Detailed Description

The EEM10DREH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 950 VAC and an amperage of 5A, it is suitable for power and signal transmission. The connector offers 20 positions in a 2-row configuration, making it ideal for complex circuitry. Its clearance hole mount type and eyelet termination method provide secure attachment to PCBs. The Phosphor Bronze contacts with matte tin plating offer excellent conductivity and durability. With an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of applications. Its straight orientation and full bellow contact type further enhance its versatility. Measuring 10.95mm in height and 8.26mm in width, this connector is compact yet robust. Overall, the EEM10DREH is a high-quality solution for your board-to-board connection needs.