EEM10DREN

Heilind Number:SULEEM10DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM10DREN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM10DREN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Matte Tin
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULEEM10DREN

Detailed Description

Introducing our PBT & Phosphor Bronze Board To Board PCB Connector, SKU EEM10DREN, designed for high-performance applications. This Female connector features 20 positions with 2 rows, allowing for efficient data transmission. With a pitch of 3.96mm (.156 in), it ensures reliable connectivity. The contact material is Phosphor Bronze with Matte Tin plating, offering excellent conductivity. Operating at a voltage of 950 VAC, this connector is suitable for various electronic systems. Its termination method is through eyelets, guaranteeing secure attachment. With a straight orientation and a tail length of 5.72mm (.225 in), installation is convenient. The connector's compact size, with a height of 10.95mm (.431 in) and width of 8.26mm (.325 in), saves space on the PCB. Operating temperature range of -65 to 125°C ensures durability in harsh environments. Ideal for use in telecommunications, industrial machinery, and aerospace applications, this connector meets the highest standards for performance and reliability. Upgrade your connectivity solutions with the EEM10DREN.