EEM10DRFN

Heilind Number:SULEEM10DRFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM10DRFN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM10DRFN
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM10DRFN

Detailed Description

Introducing the EEM10DRFN Board-to-Board PCB Connector, a high-performance component designed for seamless power and signal transmission in electronic applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures durability and reliability in demanding environments. The female gender, two rows, and 20 positions offer versatile connectivity options. Operating at an amperage of 5A and a voltage of 950VAC, it guarantees efficient power delivery. The termination method, through-hole mounting, and matte tin plating on contacts ensure secure and stable connections. With a pitch of 3.96mm and a straight orientation, it facilitates easy PCB integration. Rated for an extensive temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Trust the EEM10DRFN for superior performance in your electronic designs.