EEM10DRKF

Heilind Number:SULEEM10DRKF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM10DRKF
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM10DRKF
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Matte Tin
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULEEM10DRKF

Detailed Description

Introducing the EEM10DRKF, a high-performance connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable power transmission even in harsh environments. Its 20 positions, 2 rows, and 3.96mm pitch offer versatile connectivity options on PCBs. The female gender and through-hole termination method make it easy to integrate. Operating at up to 950VAC and 5A, it's suitable for high-power systems. The contact material of Phosphor Bronze with Matte Tin plating guarantees low contact resistance and longevity. With a full bellow design and straight orientation, signal integrity is maintained. Meeting stringent standards with an operating temperature range of -65 to 125°C, this connector is ideal for industrial and aerospace applications. Trust the EEM10DRKF for secure and efficient board-to-board connections.