EEM10DRKH

Heilind Number:SULEEM10DRKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM10DRKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM10DRKH
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM10DRKH

Detailed Description

The EEM10DRKH connector is a high-performance component designed for secure board-to-board PCB connections. Made from durable PBT and Phosphor Bronze materials, it ensures reliable conductivity even in demanding industrial environments. With a 5A amperage and 950VAC voltage rating, it offers robust power transmission capabilities. Featuring a female gender, two rows of 20 positions, and a straight orientation, it facilitates easy and efficient assembly. The termination method of Thru Hole with Matte Tin plating guarantees stable contact points. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in various applications. Its compact size, with a height of 10.95mm and width of 8.26mm, allows for space-efficient installation. The EEM10DRKH acronym further signifies its quality and reliability, making it a preferred choice for professionals in the electronic industry.