EEM10DRKN

Heilind Number:SULEEM10DRKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM10DRKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM10DRKN
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM10DRKN

Detailed Description

Introducing the EEM10DRKN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 20 female pins, this connector offers reliable connectivity in tight spaces. Constructed with durable PBT and phosphor bronze materials, it ensures long-lasting performance even in harsh environments. The contact plating of matte tin guarantees excellent conductivity, while the full bellow contact type provides secure mating. Featuring a pitch of 3.96mm and a voltage rating of 950VAC, it is suitable for high-speed data transmission and power applications. With a straight orientation and termination via thru hole mounting, installation is quick and easy. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in aerospace, defense, and industrial settings. Trust the EEM10DRKN for seamless board-level connections that meet the highest standards of quality and reliability.