EEM10DRMD

Heilind Number:SULEEM10DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM10DRMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM10DRMD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM10DRMD

Detailed Description

Introducing the EEM10DRMD, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision using a combination of PBT and Phosphor Bronze, this connector ensures reliable connectivity even in harsh environments. With a sleek matte tin contact plating and a loop bellow contact type, it guarantees optimal signal transmission. Featuring two rows with 20 positions each, it offers ample room for multiple connections. The wire wrap termination method and clearance hole mount type make installation a breeze. Operating at temperatures ranging from -65 to 125°C, with a maximum voltage of 950 VAC and an amperage of 3A, this connector is built to withstand tough conditions. Its compact design, with a height of just 15.49mm and width of 9.4mm, allows for efficient use of space on the PCB. Trust the EEM10DRMD for seamless and durable board-to-board connections in your electronic devices.