| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEM10DRSD |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Matte Tin |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 20 |
| SKU: | SULEEM10DRSD |
EEM10DRSD
| Heilind Number: | SULEEM10DRSD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEM10DRSD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EEM10DRSD, a high-performance board-to-board PCB connector designed for reliable power transmission. With a durable construction of PBT and phosphor bronze, this connector ensures secure connections in demanding environments. The 20-position, 2-row design features female gender and loop bellow contact type, ideal for applications requiring high amperage (3A) and voltage (950VAC) capabilities. The clearance hole mount type and thru-hole termination method offer easy installation on PCBs. With a wide operating temperature range of -65 to 125°C, this connector is suitable for harsh industrial settings. Matte tin contact plating and termination ensure excellent conductivity and corrosion resistance. Trust the EEM10DRSD for robust and efficient interconnect solutions in your electronic designs.

