EEM10DRSN

Heilind Number:SULEEM10DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM10DRSN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM10DRSN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULEEM10DRSN

Detailed Description

Introducing the EEM10DRSN Board To Board PCB Connector, a high-performance component designed for seamless electronic connections. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze, ensuring reliability in demanding environments. With a pitch of 3.96mm, it offers efficient signal transmission with a voltage rating of up to 950VAC. The female gendered connector with 20 positions and 2 rows, terminated through holes with Matte Tin plating, guarantees secure and stable connectivity. Operating effortlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. The straight orientation and loop bellow contact type facilitate easy installation. Measuring at a compact height of 15.49mm and width of 9.4mm, it is ideal for space-constrained PCB layouts. Trust in the EEM10DRSN for superior performance in your electronic projects.