EEM10DSEF

Heilind Number:SULEEM10DSEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM10DSEF
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM10DSEF
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Matte Tin
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULEEM10DSEF

Detailed Description

Introducing the EEM10DSEF, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and 20 positions, this connector offers reliable connectivity in a compact form factor. Featuring a contact material of phosphor bronze with matte tin plating, it ensures excellent signal transmission and durability. The PBT housing and full bellow contact type provide enhanced protection against environmental factors, making it suitable for use in a wide range of operating temperatures (-65 to 125 °C). With a voltage rating of 950 VAC and amperage of 5A, the EEM10DSEF is ideal for power and signal transmission in industrial and commercial electronics. The straight orientation and floating bobbin mount type offer flexibility in installation, while the eyelet termination method guarantees secure connections. Trust in the EEM10DSEF for high-reliability connectivity in your next project.