EEM10DSEH

Heilind Number:SULEEM10DSEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM10DSEH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM10DSEH
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM10DSEH

Detailed Description

SKU EEM10DSEH features a high-performance board-to-board PCB connector perfect for demanding electronic applications. With a robust construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity. Its 20 positions, arranged in 2 rows with a pitch of 3.96mm, cater to versatile connection needs. The female connector, equipped with eyelet termination, guarantees secure attachment. Operating at a voltage of 950 VAC and an amperage of 5A, it offers efficient power transmission. Its straight orientation and clearance hole mount type facilitate easy installation. The matte tin contact plating enhances durability, while the full bellow contact design ensures stable connections even in harsh environments. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in various industries, including aerospace, defense, and telecommunications. Its compact dimensions of 10.95mm in height and 8.26mm in width make it space-efficient on PCBs. Compliant with stringent quality standards, this connector guarantees superior performance and longevity. Elevate your connectivity solutions with the EEM10DSEH connector.