EEM10DSEN

Heilind Number:SULEEM10DSEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM10DSEN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM10DSEN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Matte Tin
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULEEM10DSEN

Detailed Description

The EEM10DSEN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, it ensures reliable connectivity in harsh environments. With a current rating of 5A and a voltage rating of 950VAC, this connector is suitable for power and signal transmission. Its 20 positions and 2 rows offer ample connectivity options, while the eyelet termination method guarantees secure attachment. The contact material of Phosphor Bronze with Matte Tin plating ensures low contact resistance and long-term durability. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of industries. Its compact design, with a connector height of 10.95mm and width of 8.26mm, allows for space-saving installation on PCBs. Meeting the highest quality standards, the EEM10DSEN is the perfect choice for mission-critical applications.