EEM10DTAD

Heilind Number:SULEEM10DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM10DTAD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM10DTAD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM10DTAD

Detailed Description

Introducing the EEM10DTAD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows and 20 positions, with a pitch of 3.96mm. Engineered with PBT and phosphor bronze materials, it ensures reliable conductivity and durability. The contact plating in matte tin offers excellent corrosion resistance. With a voltage rating of 950 VAC and an operating temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its right-angle orientation and clearance hole mount type provide flexibility in installation. The termination method through-hole and loop bellow contact type guarantee secure connections. Measuring at a compact height of 15.49mm and width of 9.4mm, it is space-efficient without compromising performance. The EEM10DTAD is the perfect solution for your connectivity needs in aerospace, defense, and industrial applications.