EEM10DTAN

Heilind Number:SULEEM10DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM10DTAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM10DTAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULEEM10DTAN

Detailed Description

Introducing the EEM10DTAN, a high-performance female connector designed for demanding board-to-board and card edge connectivity applications. Featuring PBT housing and precision-crafted Phosphor Bronze contacts with Matte Tin plating, this connector ensures reliable signal transmission even in harsh environments. With a 3A amperage rating and a voltage capacity of 950VAC, it meets stringent power requirements. The right-angle orientation and 2-row, 20-position layout offer efficient PCB integration, while the through-hole termination method guarantees secure assembly. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is built for durability. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves valuable board space. The EEM10DTAN is the ideal choice for high-reliability electronic systems.