EEM10DTAS

Heilind Number:SULEEM10DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM10DTAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM10DTAS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM10DTAS

Detailed Description

Introducing the EEM10DTAS, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding electronic applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 950 VAC. The female gender, side hole mount type, and thru-hole termination method offer easy and secure installation. With two rows of 20 loop bellow contacts, each plated with matte tin, signal integrity is maintained at all times. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees performance even in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust the EEM10DTAS for robust and efficient board-to-board connections in your next project.