EEM10DTKD

Heilind Number:SULEEM10DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM10DTKD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM10DTKD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULEEM10DTKD

Detailed Description

Introducing the EEM10DTKD, a high-performance board-to-board PCB connector designed for seamless and reliable electronic connections. With a compact form factor and a dual-row configuration, this female connector offers 20 positions, making it ideal for complex circuitry. Engineered for precision, it features a clearance hole mount type and phosphor bronze contacts with matte tin plating, ensuring optimal conductivity and durability. The loop bellow contact type and straight orientation further enhance its versatility. Operating at a wide temperature range from -65 to 125 °C and with a 950 VAC voltage rating, this connector is suitable for diverse applications. Its termination method through-hole with matte tin plating guarantees secure attachment to PCBs. Measuring just 15.49 mm in height and 9.4 mm in width, it is space-efficient yet robust. Whether for industrial machinery, telecommunications systems, or aerospace technology, the EEM10DTKD is the trusted choice for high-reliability connectivity.