EEM10DTKH

Heilind Number:SULEEM10DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM10DTKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM10DTKH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM10DTKH

Detailed Description

Introducing the EEM10DTKH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable power and signal transmission. With an amperage rating of 3A and a voltage capacity of 950VAC, it is suitable for a wide range of electronic systems. The connector's two rows of 20 positions, along with a pitch of 3.96mm, provide ample connectivity options. Its straight orientation and through-hole termination method make installation easy and secure. The contact material of Phosphor Bronze with Matte Tin plating guarantees excellent conductivity. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. With a compact size of 15.49mm in height and 9.4mm in width, it offers space-saving solutions without compromising performance. Trust the EEM10DTKH for your connectivity needs in aerospace, defense, and industrial applications.