EEM10DTKN

Heilind Number:SULEEM10DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM10DTKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM10DTKN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM10DTKN

Detailed Description

Introducing the EEM10DTKN, a high-performance female connector designed for demanding applications. Crafted from PBT and phosphor bronze, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it's suitable for a wide range of electronic systems. Featuring a straight orientation and a loop bellow contact type, it offers efficient signal transmission. The 20-position, 2-row design allows for versatile connectivity on PCBs. With a termination method of thru hole and matte tin plating, this connector guarantees secure and durable soldering. Operating smoothly in temperatures ranging from -65 to 125°C, it's ideal for industrial and commercial use. Measuring at a compact height of 15.49mm and a width of 9.4mm, it's space-efficient on the board. Trusted for its quality and performance, the EEM10DTKN is a valuable component in the world of connectivity.