EEM11DREF

Heilind Number:SULEEM11DREF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM11DREF
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM11DREF
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Matte Tin
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULEEM11DREF

Detailed Description

Introducing the EEM11DREF, a female board-to-board PCB connector designed for high-reliability applications. With a pitch of 3.96mm (.156 in) and 22 positions spread across two rows, this connector offers secure and efficient connectivity. The contact material of Phosphor Bronze with Matte Tin plating ensures durability and reliable performance, even in harsh industrial environments with an operating temperature range of -65 to 125°C. Featuring a floating bobbin mount type and eyelet termination method, installation is straightforward. Boasting a high voltage rating of 950VAC and an amperage of 5A, the EEM11DREF is ideal for demanding electronic systems. Its straight orientation and compact dimensions (10.95mm/.431 in height, .325 in/8.26mm width) make it suitable for space-constrained applications. Trust in the quality and longevity of this connector for your critical connectivity needs.