EEM11DREH

Heilind Number:SULEEM11DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM11DREH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM11DREH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Matte Tin
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULEEM11DREH

Detailed Description

Introducing the EEM11DREH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 5A and a voltage resistance of 950VAC, it is ideal for power and signal transmission. The 22-position, 2-row design with a pitch of 3.96mm allows for efficient PCB mating. Its straight orientation and clearance hole mount type make installation easy. The contact material of Phosphor Bronze with Matte Tin plating ensures low contact resistance and long-term durability. Operating with a wide temperature range of -65 to 125°C, this connector is suitable for various industries. With a compact size of 10.95mm in height and 8.26mm in width, it saves space on the PCB. Trust the EEM11DREH for high-reliability connectivity in your electronic systems.