EEM11DREN

Heilind Number:SULEEM11DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM11DREN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM11DREN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Matte Tin
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULEEM11DREN

Detailed Description

Introducing the EEM11DREN, a high-performance board-to-board PCB connector designed for reliability in demanding environments. With a female gender and a compact two-row layout, this connector offers seamless connectivity for a variety of electronic applications. Featuring PBT and phosphor bronze construction, it ensures durability and optimal signal transmission. The termination method using eyelets guarantees secure and stable connections. With a contact rating of 5A and a voltage capacity of 950VAC, it meets the needs of power and data-intensive systems. The contact material is matte tin-plated phosphor bronze, maintaining signal integrity and preventing corrosion. Its straight orientation and 22 positions allow for efficient PCB integration. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh industrial environments. The tail length of 5.72mm and a connector height of 10.95mm provide flexibility in installation. With termination plating also in matte tin, it ensures long-term performance. This connector is part of our extensive range of high-reliability products, making it ideal for mission-critical applications. The EEM11DREN is the perfect choice for seamless and resilient board-to-board connections.