EEM11DRFF

Heilind Number:SULEEM11DRFF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM11DRFF
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM11DRFF
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Matte Tin
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULEEM11DRFF

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EEM11DRFF. Designed for high-performance applications, this connector features a dual-row layout with 22 positions, allowing for seamless connectivity on your circuit board. The female gender and 5A amperage rating make it suitable for various electronic devices. With a voltage capacity of 950VAC, it ensures reliable power transmission. The contact material, Phosphor Bronze, and termination method, Thru Hole, guarantee secure and durable connections. Operating in a wide temperature range from -65 to 125°C, it's ideal for harsh environments. The connector's floati ng bobbin mount type and straight orientation offer flexibility in installation. Measuring at 10.95mm in height and .325in in width, it's compact yet efficient. Trust in its matte tin contact plating and termination for excellent conductivity. Whether for industrial machinery or consumer electronics, this connector, part of our hi_rel EEM11DRFF series, meets the highest standards of quality and performance.