EEM11DRFH

Heilind Number:SULEEM11DRFH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM11DRFH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM11DRFH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Matte Tin
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULEEM11DRFH

Detailed Description

Introducing the EEM11DRFH, a female board-to-board PCB connector designed for reliable power transmission in high-voltage applications. With a compact form factor and a pitch of 3.96mm (.156 in), this connector features two rows of 22 contacts, each capable of carrying up to 5A of current at 950VAC. The contact material, phosphor bronze, ensures excellent conductivity, while the matte tin plating offers durability and corrosion resistance. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in demanding environments. Its straight orientation and clearance hole mount type make installation easy and secure, while the full bellow contact type provides stability during operation. With a connector height of 10.95mm (.431 in) and a width of 8.26mm (.325 in), the EEM11DRFH is a versatile solution for various PCB connectivity needs.