EEM11DRFN

Heilind Number:SULEEM11DRFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM11DRFN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM11DRFN
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM11DRFN

Detailed Description

Introducing the EEM11DRFN, a high-performance board-to-board PCB connector designed for reliability in demanding applications. This female connector features durable PBT and phosphor bronze construction, ensuring long-lasting performance even in harsh environments. With a current rating of 5A and a voltage capacity of 950VAC, it offers secure power and signal transmission. The 22 positions and 2 rows provide ample connectivity options, while the through-hole termination method guarantees easy and stable installation. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Its compact design, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained applications. Matte tin plating on the contacts ensures excellent conductivity and corrosion resistance. Trust the EEM11DRFN for efficient and reliable board-to-board connections in your projects.