EEM11DRKF

Heilind Number:SULEEM11DRKF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM11DRKF
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM11DRKF
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Matte Tin
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULEEM11DRKF

Detailed Description

PBT & Phosphor Bronze Female Connector, SKU EEM11DRKF, offers reliable connectivity with a 5A amperage rating. Featuring two rows for enhanced versatility, this connector boasts a Floating Bobbin mount type and Thru Hole termination method. Crafted with durable Phosphor Bronze contacts plated with Matte Tin, it ensures optimal signal transmission. With a pitch of 3.96mm (.156 in) and a 950VAC voltage rating, it suits high-power applications. The Full Bellow contact type and straight orientation, along with 22 positions, cater to complex PCB setups. With a tail length of .225 in (5.72mm) and operating temperature range of -65 to 125°C, it's suitable for diverse environments. Measuring at 10.95mm (.431 in) in height and .325 in (8.26mm) in width, this connector is ideal for space-constrained designs. Its Matte Tin termination plating ensures longevity, making it a reliable choice for Board To Board and Card Edge Connections. The EEM11DRKF is an essential component for demanding electronic systems.