EEM11DRKH

Heilind Number:SULEEM11DRKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM11DRKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM11DRKH
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM11DRKH

Detailed Description

The EEM11DRKH is a high-quality board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a robust construction featuring PBT and phosphor bronze materials, this connector ensures durability and excellent performance. Its 22 positions, 2 rows, and 3.96mm pitch make it suitable for a wide range of applications. The female connector with clearance hole mount type and thru-hole termination method offers easy installation. Operating at a voltage of 950 VAC and an amperage of 5A, it provides efficient power delivery. The contact material of phosphor bronze with matte tin plating guarantees low contact resistance and high conductivity. With a full bellow contact type and straight orientation, it ensures secure connections. Suitable for use in extreme conditions, with an operating temperature range of -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Its compact size, measuring 10.95mm in height and 8.26mm in width, allows for space-saving installation on PCBs. Trust the EEM11DRKH for high-reliability connectivity in your electronic designs.