EEM11DRKN

Heilind Number:SULEEM11DRKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM11DRKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM11DRKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Matte Tin
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULEEM11DRKN

Detailed Description

Introducing the EEM11DRKN, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in female gender applications. This connector features two rows with a total of 22 positions, each capable of handling up to 5A of current at a voltage of 950 VAC. Made with durable PBT and Phosphor Bronze materials, it ensures longevity and stability in operation, even in harsh environments with an operating temperature range of -65 to 125 °C. With a straight orientation and no mounting required, installation is straightforward. The full bellow contact type and matte tin plating guarantee secure and low-resistance connections. Whether in industrial, aerospace, or telecommunications settings, the EEM11DRKN meets the demands of high-reliability applications with its impeccable performance and quality construction.