EEM11DSEF

Heilind Number:SULEEM11DSEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM11DSEF
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM11DSEF
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM11DSEF

Detailed Description

Introducing the EEM11DSEF, a high-performance PCB connector designed for demanding applications. Engineered with a combination of PBT and Phosphor Bronze materials, this connector ensures durability and reliable conductivity. With a high amperage rating of 5A and voltage capability of 950VAC, it is suitable for power-intensive systems. Featuring a gender-specific design for seamless integration, it offers 22 positions across 2 rows, making it versatile for various connection needs. The floating bobbin mount type and eyelet termination method provide ease of installation. With a wide operating temperature range of -65 to 125°C, it is suitable for harsh environments. The full bellow contact type and matte tin plating guarantee optimal signal transmission. Measuring at 10.95mm in height and 8.26mm in width, it is compact yet robust. Ideal for hi-rel applications, this connector is a reliable choice for board-to-board and card edge connections. Upgrade your system with the EEM11DSEF for top-tier performance.