EEM11DSEH

Heilind Number:SULEEM11DSEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM11DSEH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM11DSEH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Matte Tin
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULEEM11DSEH

Detailed Description

Introducing the EEM11DSEH, a high-performance board-to-board PCB connector designed for precision and durability. Crafted with a combination of PBT and Phosphor Bronze materials, this connector ensures reliable power transmission with an amperage rating of 5A and a voltage capacity of 950VAC. Featuring a female gender and two rows of 22 positions, it offers ample connectivity options for your PCB applications. The mount type of clearance hole and termination method of eyelet guarantee secure and stable installation. With Phosphor Bronze contacts plated with Matte Tin, signal integrity is maintained at all times. The connector's full bellow contact type and straight orientation further enhance its functionality. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for various environments. Measuring at 10.95mm in height and 8.26mm in width, with a pitch of 3.96mm, it boasts a compact yet efficient design. Trust in the EEM11DSEH for seamless and robust board-to-board connections in your electronic systems.