EEM11DSEN

Heilind Number:SULEEM11DSEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM11DSEN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM11DSEN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Matte Tin
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULEEM11DSEN

Detailed Description

Introducing the EEM11DSEN, a high-performance board-to-board PCB connector designed for precision and durability in electronic applications. With a female gender specification and two rows accommodating 22 positions, this connector ensures seamless connectivity in complex circuitry. Constructed with a robust combination of PBT and Phosphor Bronze materials, it offers reliable performance even in harsh operating conditions ranging from -65 to 125 °C. The termination method, featuring eyelet connections and matte tin plating, guarantees secure and stable contact. With a voltage rating of 950 VAC and an amperage of 5A, it meets the demands of power transmission with efficiency. The straight orientation and full bellow contact type further enhance its versatility. Whether in industrial machinery, telecommunications systems, or aerospace technology, the EEM11DSEN sets a new standard for connectivity solutions.