| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEM12DREF |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Floating Bobbin |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Matte Tin |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 24 |
| SKU: | SULEEM12DREF |
EEM12DREF
| Heilind Number: | SULEEM12DREF |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEM12DREF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EEM12DREF, a high-performance board-to-board PCB connector designed for reliable power transmission in electronic systems. With a compact form factor and durable construction, this connector is ideal for demanding industrial applications. Featuring 24 positions with a pitch of 3.96mm, it ensures efficient signal transfer. The female gender and floating bobbin mount type offer versatility in installation. Constructed with PBT and phosphor bronze materials, it guarantees longevity even in harsh environments. The eyelet termination method and full bellow contact type provide secure connections. With a voltage rating of 950VAC and an operating temperature range of -65 to 125°C, this connector meets stringent performance standards. Trust the EEM12DREF for seamless connectivity in your electronic projects.

