EEM12DRFF

Heilind Number:SULEEM12DRFF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM12DRFF
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM12DRFF
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM12DRFF

Detailed Description

Introducing SKU EEM12DRFF, a high-performance PCB connector designed for precision connectivity in demanding environments. This female connector, featuring PBT and Phosphor Bronze construction, ensures durability and reliability. With a 5A amperage rating and 950VAC voltage capacity, it guarantees efficient power transmission. Boasting a full bellow contact type and through-hole termination method, it offers secure and stable connections. Its 24 positions, in a 2-row configuration, with a 3.96mm pitch, make it ideal for complex circuitry. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. The matte tin plating on its contacts and termination ensures optimal signal integrity. With a compact size of 10.95mm in height and .325in in width, it saves space without compromising performance. Trust in the EEM12DRFF for your board-to-board or card edge connection needs, delivering exceptional quality and longevity.