EEM12DRFH

Heilind Number:SULEEM12DRFH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM12DRFH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM12DRFH
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM12DRFH

Detailed Description

Introducing the EEM12DRFH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With two rows and 24 positions, this connector offers ample connectivity options. The female gender and full bellow contact type ensure secure mating, while the clearance hole mount type and thru-hole termination method facilitate easy installation. Constructed with PBT and phosphor bronze materials, it guarantees durability and robust performance. Operating at wide temperatures ranging from -65 to 125°C and rated for up to 950 VAC, it's suitable for various applications. The matte tin contact plating and termination further enhance conductivity and corrosion resistance. Compact in size with a connector height of 10.95mm and width of 8.26mm, it's ideal for space-constrained designs. Trust the EEM12DRFH for efficient and dependable board-to-board connections in your projects.