EEM12DRFN

Heilind Number:SULEEM12DRFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM12DRFN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM12DRFN
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM12DRFN

Detailed Description

Introducing the EEM12DRFN, a high-performance board-to-board PCB connector designed for precision electronic applications. Featuring a durable construction of PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. With a current rating of 5A and voltage resistance up to 950VAC, it meets stringent power transmission requirements. The connector's two rows of 24 positions, along with a pitch of 3.96mm, facilitate efficient signal transmission. Its straight orientation and through-hole termination method offer easy installation on PCBs. The full bellow contact type and matte tin plating guarantee low contact resistance and optimal signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of industrial applications. Its compact design, with dimensions of 10.95mm in height and 8.26mm in width, makes it suitable for space-constrained PCB layouts. Trust the EEM12DRFN for seamless board-to-board connections in your next project.