EEM12DRKF

Heilind Number:SULEEM12DRKF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM12DRKF
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM12DRKF
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM12DRKF

Detailed Description

Introducing the EEM12DRKF, a high-performance board-to-board PCB connector designed for power applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in demanding environments. Its female gender, two rows of 24 positions, and floating bobbin mount type offer versatile installation options. The through-hole termination method and full bellow contact type guarantee secure and stable connections. Rated for 5A and 950VAC, this connector is suitable for high-power transmission. With a matte tin contact plating and termination, it ensures excellent conductivity and corrosion resistance. Operating temperature range of -65 to 125°C makes it ideal for extreme conditions. Measuring 10.95mm in height and 8.26mm in width, the EEM12DRKF is compact yet robust. Perfect for aerospace, defense, and industrial applications requiring dependable board-to-board connectivity.