EEM12DRKH

Heilind Number:SULEEM12DRKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM12DRKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM12DRKH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Matte Tin
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULEEM12DRKH

Detailed Description

Introducing the EEM12DRKH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 950 VAC and an amperage of 5 A, it meets stringent safety standards. The 24-position, 2-row design with a pitch of 3.96 mm allows for efficient signal transmission. Phosphor bronze contacts with matte tin plating offer excellent conductivity and durability. Operating temperature range of -65 to 125 °C makes it suitable for industrial use. The straight orientation and clearance hole mount type facilitate easy installation on PCBs. With a compact size of 10.95 mm in height and .325 in width, it saves valuable board space. Trust the EEM12DRKH for high-reliability connectivity in your electronic systems.