EEM12DRMD

Heilind Number:SULEEM12DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM12DRMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM12DRMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULEEM12DRMD

Detailed Description

Introducing the EEM12DRMD, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. This female connector features two rows, each accommodating 24 positions, ensuring ample connectivity options. Crafted with precision, it boasts a durable construction with a mount type of Clearance Hole, making installation a breeze. The termination method of Wire Wrap guarantees secure connections, while the contact material, Phosphor Bronze, and contact plating of Matte Tin ensure reliable signal transmission. With an amperage rating of 3A and a voltage capacity of 950VAC, this connector is suitable for various applications. Its straight orientation, along with a pitch of 3.96mm, allows for efficient PCB layout. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is perfect for demanding environments. Whether used in industrial machinery or telecommunications equipment, the EEM12DRMD excels in performance and durability, meeting the highest standards of quality and reliability. Elevate your electronic designs with this essential component.