EEM12DRSN

Heilind Number:SULEEM12DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM12DRSN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM12DRSN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM12DRSN

Detailed Description

Introducing the EEM12DRSN, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with durable PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in industrial environments. With a compact design featuring two rows of 24 female terminals, it allows for efficient signal transmission. The termination method of Thru Hole and contact plating of Matte Tin guarantee secure and stable connections. Operating at a maximum voltage of 950 VAC and an amperage of 3A, it meets stringent performance requirements. The loop bellow contact type and straight orientation further enhance its versatility. With an operating temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Trust the EEM12DRSN for seamless and dependable board-to-board connections in your electronic systems.