EEM12DSEF

Heilind Number:SULEEM12DSEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM12DSEF
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM12DSEF
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM12DSEF

Detailed Description

Introducing the EEM12DSEF, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. This female connector features two rows of contacts made of durable PBT and phosphor bronze, ensuring reliable power transmission. With an amperage rating of 5A and a voltage capacity of 950VAC, it's suitable for demanding applications. The contact material is matte tin plated, offering excellent conductivity. Its floating bobbin mount type and eyelet termination method make installation easy. Operating in a wide temperature range of -65 to 125°C, this connector is perfect for harsh environments. With 24 positions and a pitch of 3.96mm, it provides ample connectivity options. Its compact design, with a height of 10.95mm and width of 8.26mm, saves space on PCBs. Whether used in aerospace, defense, or industrial systems, the EEM12DSEF ensures seamless signal transmission. Trust in its quality and performance for your next project.