EEM12DSEN

Heilind Number:SULEEM12DSEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM12DSEN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM12DSEN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Matte Tin
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULEEM12DSEN

Detailed Description

Introducing the EEM12DSEN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender, 2 rows, and eyelet termination method provide secure and efficient mating. Operating at 5 A and 950 VAC, it offers excellent power and signal transmission capabilities. With 24 positions and a straight orientation, it allows for versatile PCB layouts. The full bellow contact type and matte tin plating guarantee low contact resistance and long-term durability. Its compact design, with a connector height of 10.95 mm and width of 8.26 mm, saves valuable board space. Meeting stringent quality standards, this connector is ideal for aerospace, defense, and industrial applications. Upgrade your connectivity solution with the EEM12DSEN.