EEM12DTAD

Heilind Number:SULEEM12DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM12DTAD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM12DTAD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULEEM12DTAD

Detailed Description

Introducing EEM12DTAD, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Crafted with precision, this connector features a durable construction with PBT and Phosphor Bronze materials, ensuring longevity and reliability. With an amperage rating of 3A and a voltage capacity of 950VAC, it guarantees efficient power transmission. The female gender, right-angle orientation, and 24 positions make it versatile for various setups. Its termination method through a clearance hole and contact plating with matte tin offer secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for use in diverse environments. The loop bellow contact type and 3.96mm pitch further enhance its performance. With a compact size of 9.4mm width and 15.49mm height, it's space-efficient without compromising functionality. Trust the EEM12DTAD for superior board-to-board connectivity in your electronic projects.