EEM12DTAN

Heilind Number:SULEEM12DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM12DTAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM12DTAN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM12DTAN

Detailed Description

Introducing the EEM12DTAN, a high-performance board-to-board PCB connector designed for seamless electrical connections in demanding environments. This female connector, featuring PBT and phosphor bronze construction, ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 950VAC. With two rows and 24 positions, it offers ample connectivity options. The termination method of thru-hole mounting guarantees secure attachment, while the contact material of matte tin phosphor bronze and loop bellow design further enhance durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for applications requiring robust performance. Its compact form factor, with a connector height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Trust the EEM12DTAN for efficient and durable board-level connections in your electronic designs.