EEM12DTAS

Heilind Number:SULEEM12DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM12DTAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM12DTAS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM12DTAS

Detailed Description

Introducing the EEM12DTAS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. With a compact form factor and durable construction, this connector is ideal for applications requiring reliable data and power transmission. Featuring 24 gold-plated contacts in a dual-row configuration, it offers a secure interface with minimal signal loss. The phosphor bronze contact material and matte tin plating ensure excellent conductivity and corrosion resistance. Operating at temperatures ranging from -65 to 125°C, it is suitable for use in harsh environments. The right-angle orientation and side hole mount type provide flexibility in installation, while the loop bellow contact design guarantees stable connections. With a voltage rating of 950 VAC and an amperage of 3 A, this connector meets high electrical performance standards. Trust the EEM12DTAS for your connectivity needs in aerospace, defense, industrial, and telecommunications applications.