EEM12DTKD

Heilind Number:SULEEM12DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM12DTKD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM12DTKD
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM12DTKD

Detailed Description

Introducing the EEM12DTKD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage capacity of 950VAC, it's suitable for a wide range of industrial systems. Its 24 positions, 2 rows, and loop bellow contact type provide secure and efficient connectivity. The clearance hole mount type and thru-hole termination method offer easy installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees durability in harsh environments. Its matte tin plating ensures excellent conductivity, while the straight orientation and compact design make it space-saving. Ideal for aerospace, military, and other hi-rel applications, the EEM12DTKD is a reliable solution for your connectivity needs.