| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEM12DTKN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Matte Tin |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 24 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEEM12DTKN |
EEM12DTKN
| Heilind Number: | SULEEM12DTKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEM12DTKN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EEM12DTKN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and a voltage capacity of 950VAC, it guarantees efficient power transmission. The female gender, straight orientation, and 24 positions with 2 rows offer versatile compatibility. Its through-hole termination method with matte tin plating guarantees secure and durable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in aerospace, military, and industrial settings. Trust in the EEM12DTKN for dependable performance in critical electronic systems.

