EEM15DREH

Heilind Number:SULEEM15DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM15DREH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM15DREH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Matte Tin
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULEEM15DREH

Detailed Description

Introducing the EEM15DREH, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its 2-row configuration and 30 positions allow for versatile use in various electronic systems. The eyelet termination method and full bellow contact type guarantee secure and stable connections. Operating at temperatures ranging from -65 to 125°C, and a voltage rating of 950 VAC, this connector is suitable for both standard and high-power applications. Its low profile design, with a height of 10.95mm and width of 8.26mm, enables space-saving installation. The matte tin plating on contacts and terminations ensures excellent conductivity and corrosion resistance. Trusted for its quality and durability, the EEM15DREH is the perfect choice for critical connectivity needs in aerospace, defense, and industrial sectors.