| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEM15DREN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Matte Tin |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEEM15DREN |
EEM15DREN
| Heilind Number: | SULEEM15DREN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEM15DREN |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze .156 in (3.96 mm) pitch female connector, EEM15DREN, offers reliable power delivery with a 5A amperage rating and 950VAC voltage capacity. Featuring two rows of 30 positions each, it ensures efficient connectivity on PCBs. The contact material is phosphor bronze with matte tin plating, guaranteeing durability and conductivity. Termination is via eyelet, suitable for secure attachment. Operating in a wide temperature range from -65 to 125°C, it is ideal for diverse applications. With a straight orientation and a tail length of 5.72mm, it facilitates easy installation. Measuring 10.95mm in height and 8.26mm in width, this board-to-board connector is compact yet high-performing. Perfect for demanding environments, it meets stringent quality standards. Upgrade your connectivity solutions with the EEM15DREN.

