EEM15DRFF

Heilind Number:SULEEM15DRFF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM15DRFF
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM15DRFF
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Matte Tin
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULEEM15DRFF

Detailed Description

The EEM15DRFF is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 5A and a voltage capacity of 950VAC, it is suitable for various power and signal transmission tasks. The connector has a gender of female, with two rows of 30 positions each, offering ample connectivity options. Its floating bobbin mount type and through-hole termination method provide secure attachment to PCBs. The contact material is phosphor bronze with matte tin plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 3.96mm, it allows for efficient PCB layout. Operating temperature range of -65 to 125°C ensures performance in extreme conditions. The connector's straight orientation, full bellow contact type, and tail length of 5.08mm make it easy to install and use. Measuring 10.95mm in height and 8.26mm in width, it is compact yet robust. Whether used in aerospace, industrial, or telecommunications applications, the EEM15DRFF is a dependable solution for your connectivity needs.