EEM15DRFN

Heilind Number:SULEEM15DRFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM15DRFN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM15DRFN
Amperage:5 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM15DRFN

Detailed Description

Introducing the EEM15DRFN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Crafted with precision, this female connector features two rows of 30 positions each, allowing for efficient data transmission. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, it ensures reliable power delivery even in demanding environments. The termination method of Thru Hole and contact material of Phosphor Bronze with Matte Tin plating guarantee robust and stable connections. Operating in an extensive temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its straight orientation and compact dimensions of 10.95mm (.431 in) height and 8.26mm (.325 in) width make it ideal for space-constrained PCB layouts. Trust the EEM15DRFN for superior performance and durability in your electronic designs.